
TZMC3V3-M-08 | |
|---|---|
DigiKey Part Number | TZMC3V3-M-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC3V3-M-08 |
Description | DIODE ZENER 3.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM0.19479 | RM2,434.88 |
| 25,000 | RM0.14972 | RM3,743.00 |
| 125,000 | RM0.14807 | RM18,508.75 |
| Unit Price without VAT: | RM0.19479 |
|---|---|
| Unit Price with VAT: | RM0.21427 |




