Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TZMC5V6-M-08 | |
|---|---|
DigiKey Part Number | TZMC5V6-M-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC5V6-M-08 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMB5V6-GS08 | Vishay General Semiconductor - Diodes Division | 5,402 | TZMB5V6-GS08GICT-ND | RM1.38000 | Parametric Equivalent |
| TZMB5V6-GS18 | Vishay General Semiconductor - Diodes Division | 8,570 | TZMB5V6-GS18GICT-ND | RM1.42000 | Parametric Equivalent |
| TZMC5V6-M-18 | Vishay General Semiconductor - Diodes Division | 0 | TZMC5V6-M-18-ND | RM0.19921 | Parametric Equivalent |
| 1N4626UR-1 | Microchip Technology | 24 | 150-1N4626UR-1-ND | RM24.23000 | Similar |
| 1N5231BUR-1 | Microchip Technology | 130 | 1N5231BUR-1-ND | RM13.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM0.19147 | RM2,393.38 |
| 25,000 | RM0.17473 | RM4,368.25 |
| 37,500 | RM0.16619 | RM6,232.12 |
| 62,500 | RM0.15660 | RM9,787.50 |
| 87,500 | RM0.15092 | RM13,205.50 |
| 125,000 | RM0.14540 | RM18,175.00 |
| Unit Price without VAT: | RM0.19147 |
|---|---|
| Unit Price with VAT: | RM0.21062 |





