BZG05C12-E3-TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 5,951
Unit Price: RM3.31000
Datasheet

Similar


onsemi
In Stock: 17,226
Unit Price: RM1.38000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.30890
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 42,864
Unit Price: RM2.05000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 36,120
Unit Price: RM1.02000
Datasheet
Image for BZG05C12-E3-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C12-E3-TR

DigiKey Part Number
BZG05C12-E3GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C12-E3-TR
Description
DIODE ZENER 12V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 12 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types