V4P22CHM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.13898
Datasheet
Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount TO-277, 3-PowerDFN
TO-277A

V4P22CHM3/I

DigiKey Part Number
112-V4P22CHM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V4P22CHM3/I
Description
DIODE ARR SCHOT 200V 2.8A TO277A
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 2.8A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
2.8A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM0.99654RM6,477.51
13,000RM0.92272RM11,995.36
32,500RM0.91359RM29,691.67
Manufacturers Standard Package
Unit Price without VAT:RM0.99654
Unit Price with VAT:RM1.09619