VCUT10A1-SD0-G4-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 10,510
Unit Price: RM0.99000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 13,341
Unit Price: RM1.10000
Datasheet
18V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT10A1-SD0-G4-08

DigiKey Part Number
VCUT10A1-SD0-G4-08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCUT10A1-SD0-G4-08
Description
TVS DIODE 10VWM 18VC CLP0603
Customer Reference
Detailed Description
18V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
72W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
7.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes