Direct

VS-15ETH03-1PBF | |
|---|---|
DigiKey Part Number | VS-15ETH03-1PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETH03-1PBF |
Description | DIODE STANDARD 300V 15A TO2623 |
Customer Reference | |
Detailed Description | Diode 300 V 15A Through Hole TO-262-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-262-3 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |


