VS-20ETF12PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,705
Unit Price: RM8.00000
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: RM11.11000
Datasheet

Similar


IXYS
In Stock: 6,897
Unit Price: RM15.84000
Datasheet
Diode 1200 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETF12PBF

DigiKey Part Number
VS-20ETF12PBF-ND
Manufacturer
Manufacturer Product Number
VS-20ETF12PBF
Description
DIODE STANDARD 1200V 20A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-20ETF12PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes