VS-20ETF10STRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM6.00604
Datasheet

Similar


IXYS
In Stock: 533
Unit Price: RM14.66000
Datasheet
Diode 1000 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETF10STRRPBF

DigiKey Part Number
VS-20ETF10STRRPBFGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-20ETF10STRRPBF
Description
DIODE STANDARD 1000V 20A TO263AB
Customer Reference
Detailed Description
Diode 1000 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.31 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types