VS-2EJH01-M3/6A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.14039
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.19616
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 24,656
Unit Price: RM0.60000
Datasheet
Diode 100 V 2A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2EJH01-M3/6A

DigiKey Part Number
VS-2EJH01-M3/6A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-2EJH01-M3/6A
Description
DIODE STANDARD 100V 2A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.71381RM2,498.33
7,000RM0.55554RM3,888.78
10,500RM0.54421RM5,714.20
Manufacturers Standard Package
Unit Price without VAT:RM0.71381
Unit Price with VAT:RM0.78519