Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-2EJH01HM3/6A | |
|---|---|
DigiKey Part Number | VS-2EJH01HM3/6A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-2EJH01HM3/6A |
Description | DIODE STANDARD 100V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.77288 | RM2,705.08 |
| 7,000 | RM0.71090 | RM4,976.30 |
| 10,500 | RM0.67932 | RM7,132.86 |
| 17,500 | RM0.64385 | RM11,267.38 |
| 24,500 | RM0.62284 | RM15,259.58 |
| 35,000 | RM0.61760 | RM21,616.00 |
| Unit Price without VAT: | RM0.77288 |
|---|---|
| Unit Price with VAT: | RM0.85017 |


