Similar
Similar
Similar

VS-5EWH06FNTRRHM3 | |
|---|---|
DigiKey Part Number | VS-5EWH06FNTRRHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-5EWH06FNTRRHM3 |
Description | DIODE STANDARD 600V 5A TO252AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.36441 | RM7,093.23 |
| 6,000 | RM2.26452 | RM13,587.12 |
| Unit Price without VAT: | RM2.36441 |
|---|---|
| Unit Price with VAT: | RM2.60085 |



