Similar

VS-5EWX06FNTR-M3 | |
|---|---|
DigiKey Part Number | VS-5EWX06FNTR-M3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-5EWX06FNTR-M3 |
Description | DIODE STANDARD 600V 5A TO252AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.13879 | RM4,277.58 |
| 4,000 | RM1.98772 | RM7,950.88 |
| 6,000 | RM1.91583 | RM11,494.98 |
| Unit Price without VAT: | RM2.13879 |
|---|---|
| Unit Price with VAT: | RM2.35267 |



