VS-63CPQ100PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM32.27000
Datasheet

Similar


STMicroelectronics
In Stock: 1,776
Unit Price: RM16.98000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-63CPQ100PBF

DigiKey Part Number
63CPQ100PBF-ND
Manufacturer
Manufacturer Product Number
VS-63CPQ100PBF
Description
DIODE ARR SCHOT 100V 30A TO247AC
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
VS-63CPQ100PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes