Direct

VS-C4ZU3006FP-E3 | |
|---|---|
DigiKey Part Number | VS-C4ZU3006FP-E3-ND |
Manufacturer | |
Manufacturer Product Number | VS-C4ZU3006FP-E3 |
Description | DIODE ARRAY GP 600V 15A TO-3PF |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole SC-94 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.87 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 73 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | SC-94 | |
Supplier Device Package | TO-3PF | |
Base Product Number |


