Similar



VTVS21GSMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS21GSMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS21GSMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS21GSMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS21GSMF-HM3-08 |
Description | TVS DIODE 20.5VWM 34VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp 11.67A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 23.72V | |
Voltage - Clamping (Max) @ Ipp | 34V | |
Current - Peak Pulse (10/1000µs) | 11.67A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 513pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.07200 | RM20.72 |
| 100 | RM1.34160 | RM134.16 |
| 500 | RM1.02692 | RM513.46 |
| 1,000 | RM0.92547 | RM925.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.79650 | RM2,389.50 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |


