4N37-X007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2,294
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 541
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 529
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2,663
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 333
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM3.27000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.31029
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM0.98559
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM0.98559
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.18369
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,187
Unit Price: RM2.68000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 991
Unit Price: RM2.48000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 661
Unit Price: RM2.80000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.93875
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N37-X007

DigiKey Part Number
4N37-X007-ND
Manufacturer
Manufacturer Product Number
4N37-X007
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
10µs, 10µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
2,000RM0.98559RM1,971.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM0.98559
Unit Price with VAT:RM1.08415