SFH615A-1X006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.22772
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,208
Unit Price: RM3.70000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM3.86000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.51827
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM1.01012
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.72218
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.72218
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.65471
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.71649
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM1.85000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.71649
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-1X006

DigiKey Part Number
SFH615A-1X006-ND
Manufacturer
Manufacturer Product Number
SFH615A-1X006
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
SFH615A-1X006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
4,000RM1.22772RM4,910.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.22772
Unit Price with VAT:RM1.35049