Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-3X018T

DigiKey Part Number
SFH615A-3X018TTR-ND - Tape & Reel (TR)
SFH615A-3X018TCT-ND - Cut Tape (CT)
SFH615A-3X018TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH615A-3X018T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH615A-3X018T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH615A-3X007Vishay Semiconductor Opto Division6,874SFH615A-3X007-NDRM3.55000Parametric Equivalent
SFH615A-3X007TVishay Semiconductor Opto Division1,117SFH615A-3X007TCT-NDRM3.86000Parametric Equivalent
SFH615A-3X008TVishay Semiconductor Opto Division5,998SFH615A-3X008TCT-NDRM3.86000Parametric Equivalent
SFH615A-3X009Vishay Semiconductor Opto Division2,434SFH615A-3X009-NDRM3.55000Parametric Equivalent
SFH615A-3X009TVishay Semiconductor Opto Division1,350SFH615A-3X009TCT-NDRM3.86000Parametric Equivalent
In-Stock: 262
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.14000RM4.14
10RM2.89600RM28.96
100RM2.13940RM213.94
500RM1.80302RM901.51
1,000RM1.69290RM1,692.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.59939RM3,198.78
4,000RM1.52011RM6,080.44
6,000RM1.47950RM8,877.00
10,000RM1.43366RM14,336.60
14,000RM1.40640RM19,689.60
20,000RM1.37982RM27,596.40
Manufacturers Standard Package
Unit Price without VAT:RM4.14000
Unit Price with VAT:RM4.55400