SFH6186-5T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 351
Unit Price: RM3.78000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 16,817
Unit Price: RM3.51000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.26215
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 3,392
Unit Price: RM3.78000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 3,047
Unit Price: RM4.37000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,010
Unit Price: RM4.65000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.74888
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2,506
Unit Price: RM4.93000
Datasheet

Similar


CEL
In Stock: 0
Unit Price: RM1.11423
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: RM0.91353
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,792
Unit Price: RM2.52000
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6186-5T1

DigiKey Part Number
SFH6186-5T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH6186-5T1
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6186-5T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
250% @ 1mA
Current Transfer Ratio (Max)
500% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.53510RM1,535.10
2,000RM1.44921RM2,898.42
3,000RM1.40517RM4,215.51
5,000RM1.35543RM6,777.15
7,000RM1.32585RM9,280.95
10,000RM1.29699RM12,969.90
25,000RM1.23330RM30,832.50
Manufacturers Standard Package
Unit Price without VAT:RM1.53510
Unit Price with VAT:RM1.68861