Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCLT1108 | |
|---|---|
DigiKey Part Number | TCLT1108-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCLT1108 |
Description | OPTOISO 5KV TRANS W/BASE 6-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 6-SOP, 5 Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.05412 | RM3,162.36 |
| 6,000 | RM1.00115 | RM6,006.90 |
| 9,000 | RM0.97401 | RM8,766.09 |
| 15,000 | RM0.94337 | RM14,150.55 |
| 21,000 | RM0.92515 | RM19,428.15 |
| 30,000 | RM0.90738 | RM27,221.40 |
| Unit Price without VAT: | RM1.05412 |
|---|---|
| Unit Price with VAT: | RM1.15953 |




