MFR Recommended
Parametric Equivalent
Parametric Equivalent

TCPT1600X01 | |
|---|---|
DigiKey Part Number | TCPT1600X01TR-ND - Tape & Reel (TR) TCPT1600X01CT-ND - Cut Tape (CT) TCPT1600X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPT1600X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | TCPT1600X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type | |
Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | RM3.28038 | RM4,264.49 |
| 2,600 | RM3.05533 | RM7,943.86 |
| 3,900 | RM2.93076 | RM11,429.96 |
| 6,500 | RM2.78089 | RM18,075.78 |
| 9,100 | RM2.68629 | RM24,445.24 |
| 13,000 | RM2.63488 | RM34,253.44 |
| Unit Price without VAT: | RM3.28038 |
|---|---|
| Unit Price with VAT: | RM3.60842 |












