Similar
Similar
Similar

TSUS5200 | |
|---|---|
DigiKey Part Number | TSUS5200-ND |
Manufacturer | |
Manufacturer Product Number | TSUS5200 |
Description | EMITTER IR 950NM 150MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.2V 150mA 10mW/sr @ 100mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | TSUS5200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |



