Parametric Equivalent
Parametric Equivalent

VOS615A-2T | |
|---|---|
DigiKey Part Number | VOS615A-2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOS615A-2T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS615A-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72304 | RM2,169.12 |
| 6,000 | RM0.68352 | RM4,101.12 |
| 9,000 | RM0.66325 | RM5,969.25 |
| 15,000 | RM0.64036 | RM9,605.40 |
| 21,000 | RM0.62675 | RM13,161.75 |
| 30,000 | RM0.61347 | RM18,404.10 |
| Unit Price without VAT: | RM0.72304 |
|---|---|
| Unit Price with VAT: | RM0.79534 |


