D2TO020C2R000FRE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sfernice
In Stock: 417
Unit Price: RM26.87000
Datasheet

Similar


Ohmite
In Stock: 2,503
Unit Price: RM14.38000
Datasheet
2 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO020C2R000FRE3

DigiKey Part Number
D2TO020C2R000FRE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D2TO020C2R000FRE3
Description
RES SMD 2 OHM 1% 20W TO263 D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D2TO020C2R000FRE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM15.78420RM7,892.10
Manufacturers Standard Package
Unit Price without VAT:RM15.78420
Unit Price with VAT:RM17.36262