P16NP472MAB15F2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM67.02000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 40
Unit Price: RM73.09000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 19
Unit Price: RM65.01000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 33
Unit Price: RM65.01000
Datasheet
4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
P16NM103MAB15F2

P16NP472MAB15F2

DigiKey Part Number
716-P16NP472MAB15F2-ND
Manufacturer
Manufacturer Product Number
P16NP472MAB15F2
Description
POT 4.7K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
4.7k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
0.346" (8.80mm)
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM58.12000RM58.12
20RM47.04350RM940.87
40RM44.79675RM1,791.87
60RM43.53367RM2,612.02
100RM41.99290RM4,199.29
260RM39.25681RM10,206.77
500RM37.48870RM18,744.35
1,000RM35.70176RM35,701.76
Manufacturers Standard Package
Unit Price without VAT:RM58.12000
Unit Price with VAT:RM63.93200