P16SNP103MAB15F3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 230
Unit Price: RM77.78000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: RM56.60600
Datasheet
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16SNP103MAB15F3

DigiKey Part Number
716-P16SNP103MAB15F3-ND
Manufacturer
Manufacturer Product Number
P16SNP103MAB15F3
Description
P16S NP 10K 20% A BO20 E3 F3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
Detent
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
0.346" (8.80mm)
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
40RM56.60600RM2,264.24
Unit Price without VAT:RM56.60600
Unit Price with VAT:RM62.26660