


T93XA102KT20 | |
|---|---|
DigiKey Part Number | T93XA-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T93XA102KT20 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93XA102KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T93XB102KT20 | Vishay Sfernice | 519 | T93XB-1.0K-ND | RM7.60000 | Parametric Equivalent |
| M64P102KB40 | Vishay Spectrol | 44 | 693-M64P102KB40-ND | RM14.74000 | Parametric Equivalent |
| M64X102KB40 | Vishay Spectrol | 174 | SP064X-1.0K-ND | RM12.81000 | Parametric Equivalent |
| M64Z102KB40 | Vishay Spectrol | 216 | 693-M64Z102KB40-ND | RM12.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.60000 | RM7.60 |
| 10 | RM6.34300 | RM63.43 |
| 25 | RM5.89600 | RM147.40 |
| 50 | RM5.57580 | RM278.79 |
| 100 | RM5.27170 | RM527.17 |
| 250 | RM4.89284 | RM1,223.21 |
| 500 | RM4.62344 | RM2,311.72 |
| 1,000 | RM4.36800 | RM4,368.00 |
| 5,000 | RM3.82609 | RM19,130.45 |
| Unit Price without VAT: | RM7.60000 |
|---|---|
| Unit Price with VAT: | RM8.36000 |

