Similar

DG534ADN-E3 | |
|---|---|
DigiKey Part Number | DG534ADN-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG534ADN-E3 |
Description | IC AMP/VIDEO/MUX LP 4/8CH 20PLCC |
Customer Reference | |
Detailed Description | Ultrasound, Video Switch IC 2 Channel 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Ultrasound, Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 90Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 21V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |


