IRFPS38N60L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 240
Unit Price: RM33.02000
Datasheet

Similar


Infineon Technologies
In Stock: 19
Unit Price: RM18.87000
Datasheet

Similar


Infineon Technologies
In Stock: 2,139
Unit Price: RM19.50000
Datasheet

Similar


IXYS
In Stock: 566
Unit Price: RM52.64000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM45.66000
Datasheet

Similar


IXYS
In Stock: 357
Unit Price: RM45.19000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM79.19507
Datasheet

Similar


IXYS
In Stock: 38
Unit Price: RM112.33000
Datasheet

Similar


STMicroelectronics
In Stock: 329
Unit Price: RM30.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 265
Unit Price: RM39.83000
Datasheet
N-Channel 600 V 38A (Tc) 540W (Tc) Through Hole SUPER-247™ (TO-274AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPS38N60L

DigiKey Part Number
IRFPS38N60L-ND
Manufacturer
Manufacturer Product Number
IRFPS38N60L
Description
MOSFET N-CH 600V 38A SUPER247
Customer Reference
Detailed Description
N-Channel 600 V 38A (Tc) 540W (Tc) Through Hole SUPER-247™ (TO-274AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
320 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7990 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
SUPER-247™ (TO-274AA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes