SI3481DV-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 76,287
Unit Price: RM6.03000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 10,061
Unit Price: RM2.72000
Datasheet

Similar


Infineon Technologies
In Stock: 5,969
Unit Price: RM3.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 78,115
Unit Price: RM2.88000
Datasheet

Similar


onsemi
In Stock: 35,561
Unit Price: RM3.47000
Datasheet

Similar


onsemi
In Stock: 9,119
Unit Price: RM4.81000
Datasheet

Similar


onsemi
In Stock: 16,641
Unit Price: RM3.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,049
Unit Price: RM5.48000
Datasheet

Similar


STMicroelectronics
In Stock: 17,419
Unit Price: RM3.35000
Datasheet
P-Channel 30 V 4A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3481DV-T1-GE3

DigiKey Part Number
SI3481DV-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3481DV-T1-GE3
Description
MOSFET P-CH 30V 4A 6TSOP
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1.14W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.14W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes