SI4401BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: RM6.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM5.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,066
Unit Price: RM7.68000
Datasheet

Similar


onsemi
In Stock: 18,921
Unit Price: RM6.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 48,879
Unit Price: RM3.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,587
Unit Price: RM5.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,097
Unit Price: RM13.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 175
Unit Price: RM6.62000
Datasheet
P-Channel 40 V 8.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4401BDY-T1-E3

DigiKey Part Number
SI4401BDY-T1-E3TR-ND - Tape & Reel (TR)
SI4401BDY-T1-E3CT-ND - Cut Tape (CT)
SI4401BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4401BDY-T1-E3
Description
MOSFET P-CH 40V 8.7A 8SO
Customer Reference
Detailed Description
P-Channel 40 V 8.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes