SI4436DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,092
Unit Price: RM4.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 43
Unit Price: RM3.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,637
Unit Price: RM5.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 122
Unit Price: RM25.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 16,282
Unit Price: RM11.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6
Unit Price: RM9.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,097
Unit Price: RM13.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 833
Unit Price: RM4.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,489
Unit Price: RM7.76000
Datasheet
N-Channel 60 V 8A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4436DY-T1-E3

DigiKey Part Number
SI4436DY-T1-E3TR-ND - Tape & Reel (TR)
SI4436DY-T1-E3CT-ND - Cut Tape (CT)
SI4436DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4436DY-T1-E3
Description
MOSFET N-CH 60V 8A 8SO
Customer Reference
Detailed Description
N-Channel 60 V 8A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes