SI7328DN-T1-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8,394
Unit Price: RM5.87000
Datasheet

Similar


Texas Instruments
In Stock: 3,343
Unit Price: RM3.74000
Datasheet

Similar


Texas Instruments
In Stock: 3,976
Unit Price: RM7.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,122
Unit Price: RM3.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,946
Unit Price: RM5.56000
Datasheet
N-Channel 30 V 35A (Tc) 3.78W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7328DN-T1-E3

DigiKey Part Number
SI7328DN-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7328DN-T1-E3
Description
MOSFET N-CH 30V 35A PPAK 1212-8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 35A (Tc) 3.78W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 18.9A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2610 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.78W (Ta), 52W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.44750RM10,342.50
Manufacturers Standard Package
Unit Price without VAT:RM3.44750
Unit Price with VAT:RM3.79225