SI7848DP-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 26,045
Unit Price: RM15.41000
Datasheet

Direct


Vishay Siliconix
In Stock: 4,615
Unit Price: RM14.85000
Datasheet

Similar


STMicroelectronics
In Stock: 1,868
Unit Price: RM7.68000
Datasheet
N-Channel 40 V 10.4A (Ta) 1.83W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7848DP-T1-E3

DigiKey Part Number
SI7848DP-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7848DP-T1-E3
Description
MOSFET N-CH 40V 10.4A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 40 V 10.4A (Ta) 1.83W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.83W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes