SI7940DP-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1,936
Unit Price: RM15.52000
Datasheet
Mosfet Array 12V 7.6A 1.4W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7940DP-T1-GE3

DigiKey Part Number
SI7940DP-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7940DP-T1-GE3
Description
MOSFET 2N-CH 12V 7.6A PPAK SO8
Customer Reference
Detailed Description
Mosfet Array 12V 7.6A 1.4W Surface Mount PowerPAK® SO-8 Dual
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
7.6A
Rds On (Max) @ Id, Vgs
17mOhm @ 11.8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes