Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIHLR110TR-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHLR110TR-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHLR110TR-GE3 |
Description | LOGIC MOSFET N-CHANNEL 100V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 2.6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.91599 | RM1,831.98 |
| 4,000 | RM0.88912 | RM3,556.48 |
| 6,000 | RM0.87567 | RM5,254.02 |
| 10,000 | RM0.86076 | RM8,607.60 |
| 14,000 | RM0.85205 | RM11,928.70 |
| 20,000 | RM0.84367 | RM16,873.40 |
| Unit Price without VAT: | RM0.91599 |
|---|---|
| Unit Price with VAT: | RM1.00759 |



