
SQ9945BEY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ9945BEY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ9945BEY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ9945BEY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ9945BEY-T1_BE3 |
Description | MOSFET 2N-CH 60V 5.4A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.4A (Tc) 4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 470pF @ 25V |
Series | Power - Max 4W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5.4A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 64mOhm @ 3.4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ9945CEY-T1_GE3 | Vishay Siliconix | 70 | 742-SQ9945CEY-T1_GE3CT-ND | RM5.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.90000 | RM6.90 |
| 10 | RM4.37700 | RM43.77 |
| 100 | RM2.92580 | RM292.58 |
| 500 | RM2.30308 | RM1,151.54 |
| 1,000 | RM2.10274 | RM2,102.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.88587 | RM4,714.68 |
| 5,000 | RM1.75185 | RM8,759.25 |
| 7,500 | RM1.68360 | RM12,627.00 |
| 12,500 | RM1.60693 | RM20,086.62 |
| 17,500 | RM1.57107 | RM27,493.72 |
| Unit Price without VAT: | RM6.90000 |
|---|---|
| Unit Price with VAT: | RM7.59000 |


