
SQ9945CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ9945CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ9945CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ9945CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ9945CEY-T1_GE3 |
Description | DUAL N-CHANNEL 60-V (D-S) 175C M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.4A (Tc) 4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 470pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 4W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5.4A (Tc) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 64mOhm @ 3.4A, 10V | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ9945BEY-T1_BE3 | Vishay Siliconix | 1,404 | 742-SQ9945BEY-T1_BE3CT-ND | RM6.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.19900 | RM31.99 |
| 100 | RM2.10630 | RM210.63 |
| 500 | RM1.63628 | RM818.14 |
| 1,000 | RM1.48491 | RM1,484.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.32100 | RM3,302.50 |
| 5,000 | RM1.21970 | RM6,098.50 |
| 7,500 | RM1.16809 | RM8,760.68 |
| 12,500 | RM1.11011 | RM13,876.38 |
| 17,500 | RM1.07579 | RM18,826.33 |
| 25,000 | RM1.04243 | RM26,060.75 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |


