Parametric Equivalent
Parametric Equivalent



SIHB068N60EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHB068N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHB068N60EF-GE3 |
Description | MOSFET N-CH 600V 41A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 41A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2628 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.78000 | RM24.78 |
| 50 | RM13.15960 | RM657.98 |
| 100 | RM12.03590 | RM1,203.59 |
| 500 | RM10.06828 | RM5,034.14 |
| 1,000 | RM9.82045 | RM9,820.45 |
| Unit Price without VAT: | RM24.78000 |
|---|---|
| Unit Price with VAT: | RM27.25800 |












