New Product
N-Channel 100 V 286A (Tc) 348W (Tc) Surface Mount PowerPAK® 8 x 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJQ510E-T1_GE3

DigiKey Part Number
742-SQJQ510E-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJQ510E-T1_GE3CT-ND - Cut Tape (CT)
742-SQJQ510E-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJQ510E-T1_GE3
Description
N-CHANNEL 100-V (D-S) 175C MOSFE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 286A (Tc) 348W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
10489 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
348W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PowerPAK® 8 x 8
Rds On (Max) @ Id, Vgs
1.86mOhm @ 20A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,996
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.46000RM19.46
10RM12.87200RM128.72
100RM9.12820RM912.82
500RM7.93248RM3,966.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM6.58595RM13,171.90
4,000RM6.48081RM25,923.24
Manufacturers Standard Package
Unit Price without VAT:RM19.46000
Unit Price with VAT:RM21.40600