109D226X9075C2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM43.07280
Datasheet

Upgrade


Vishay Sprague
In Stock: 51
Unit Price: RM58.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM24.36700
Datasheet
22 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 5Ohm
109D566X9075T2

109D226X9075C2

DigiKey Part Number
718-1228-ND
Manufacturer
Manufacturer Product Number
109D226X9075C2
Description
CAP TANT 22UF 10% 75V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D226X9075C2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Elastomer Sealed
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.608" L (5.56mm x 15.45mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM193.06000RM193.06
10RM161.51200RM1,615.12
50RM154.30780RM7,715.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM193.06000
Unit Price with VAT:RM212.36600