Direct
Upgrade
Upgrade



109D566X9030C2 | |
|---|---|
DigiKey Part Number | 109D566X9030C2-ND |
Manufacturer | |
Manufacturer Product Number | 109D566X9030C2 |
Description | CAP TANT 56UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 5.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D566X9030C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 5.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.219" Dia x 0.608" L (5.56mm x 15.45mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM153.63320 | RM3,840.83 |
| Unit Price without VAT: | RM153.63320 |
|---|---|
| Unit Price with VAT: | RM168.99652 |



