13008-012MESB/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM54.18366
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM54.18368
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM61.52546
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM61.52546
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM61.52548
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM46.72052
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM46.72052
Datasheet
680 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric) 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-012MESB/HR

DigiKey Part Number
13008-012MESB/HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-012MESB/HR
Description
CAP TANT 680UF 20% 6.3V 3017
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric) 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-012MESB/HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3017 (7644 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-012MESAVishay Sprague013008-012MESA-NDRM54.18366Parametric Equivalent
13008-012MESA/HRVishay Sprague013008-012MESA/HR-NDRM54.18368Parametric Equivalent
13008-012MESBVishay Sprague013008-012MESB-NDRM61.52546Parametric Equivalent
13008-012MESCVishay Sprague013008-012MESC-NDRM61.52546Parametric Equivalent
13008-012MESC/HRVishay Sprague013008-012MESC/HR-NDRM61.52548Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM61.52548RM15,381.37
Manufacturers Standard Package
Unit Price without VAT:RM61.52548
Unit Price with VAT:RM67.67803