Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-012MESC | |
|---|---|
DigiKey Part Number | 13008-012MESC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-012MESC |
Description | CAP TANT 680UF 20% 6.3V 3017 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-012MESC Models |
Category | ESR (Equivalent Series Resistance) 25mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3017 (7644 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-012MESA | Vishay Sprague | 0 | 13008-012MESA-ND | RM54.18366 | Parametric Equivalent |
| 13008-012MESA/HR | Vishay Sprague | 0 | 13008-012MESA/HR-ND | RM54.18368 | Parametric Equivalent |
| 13008-012MESB | Vishay Sprague | 0 | 13008-012MESB-ND | RM61.52546 | Parametric Equivalent |
| 13008-012MESB/HR | Vishay Sprague | 0 | 13008-012MESB/HR-ND | RM61.52548 | Parametric Equivalent |
| 13008-012MESC/HR | Vishay Sprague | 0 | 13008-012MESC/HR-ND | RM61.52548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM61.52546 | RM30,762.73 |
| Unit Price without VAT: | RM61.52546 |
|---|---|
| Unit Price with VAT: | RM67.67801 |


