Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-030KESZ/HR | |
|---|---|
DigiKey Part Number | 13008-030KESZ/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-030KESZ/HR |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-030KESZ/HR Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-030KESA | Vishay Sprague | 0 | 13008-030KESA-ND | RM53.39488 | Parametric Equivalent |
| 13008-030KESA/HR | Vishay Sprague | 0 | 13008-030KESA/HR-ND | RM53.39488 | Parametric Equivalent |
| 13008-030KESB | Vishay Sprague | 0 | 13008-030KESB-ND | RM58.73436 | Parametric Equivalent |
| 13008-030KESB/HR | Vishay Sprague | 0 | 13008-030KESB/HR-ND | RM58.73436 | Parametric Equivalent |
| 13008-030KESC | Vishay Sprague | 0 | 13008-030KESC-ND | RM58.73436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM53.39488 | RM13,348.72 |
| Unit Price without VAT: | RM53.39488 |
|---|---|
| Unit Price with VAT: | RM58.73437 |


