13008-030KESZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM53.39488
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM53.39488
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM58.73436
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM58.73436
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM58.73436
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM58.73436
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM53.39488
Datasheet
220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-030KESZ

DigiKey Part Number
13008-030KESZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-030KESZ
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-030KESZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-030KESAVishay Sprague013008-030KESA-NDRM53.39488Parametric Equivalent
13008-030KESA/HRVishay Sprague013008-030KESA/HR-NDRM53.39488Parametric Equivalent
13008-030KESBVishay Sprague013008-030KESB-NDRM58.73436Parametric Equivalent
13008-030KESB/HRVishay Sprague013008-030KESB/HR-NDRM58.73436Parametric Equivalent
13008-030KESCVishay Sprague013008-030KESC-NDRM58.73436Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM53.39488RM26,697.44
Manufacturers Standard Package
Unit Price without VAT:RM53.39488
Unit Price with VAT:RM58.73437