13008-031KESC/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM55.03312
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM55.03328
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM62.37492
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM62.37496
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM62.37492
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM47.57000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM47.57000
Datasheet
330 µF Conformal Coated Tantalum Capacitors 16 V 3024 (7660 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-031KESC/HR

DigiKey Part Number
13008-031KESC/HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-031KESC/HR
Description
CAP TANT 330UF 10% 16V 3024
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 16 V 3024 (7660 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-031KESC/HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3024 (7660 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.201" (5.10mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-031KESAVishay Sprague013008-031KESA-NDRM55.03312Parametric Equivalent
13008-031KESA/HRVishay Sprague013008-031KESA/HR-NDRM55.03328Parametric Equivalent
13008-031KESBVishay Sprague013008-031KESB-NDRM62.37492Parametric Equivalent
13008-031KESB/HRVishay Sprague013008-031KESB/HR-NDRM62.37496Parametric Equivalent
13008-031KESCVishay Sprague013008-031KESC-NDRM62.37492Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
125RM62.37496RM7,796.87
Manufacturers Standard Package
Unit Price without VAT:RM62.37496
Unit Price with VAT:RM68.61246