Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-031KESZ/HR | |
|---|---|
DigiKey Part Number | 13008-031KESZ/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-031KESZ/HR |
Description | CAP TANT 330UF 10% 16V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 16 V 3024 (7660 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-031KESZ/HR Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-031KESA | Vishay Sprague | 0 | 13008-031KESA-ND | RM55.03312 | Parametric Equivalent |
| 13008-031KESA/HR | Vishay Sprague | 0 | 13008-031KESA/HR-ND | RM55.03328 | Parametric Equivalent |
| 13008-031KESB | Vishay Sprague | 0 | 13008-031KESB-ND | RM62.37492 | Parametric Equivalent |
| 13008-031KESB/HR | Vishay Sprague | 0 | 13008-031KESB/HR-ND | RM62.37496 | Parametric Equivalent |
| 13008-031KESC | Vishay Sprague | 0 | 13008-031KESC-ND | RM62.37492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM47.57000 | RM5,946.25 |
| Unit Price without VAT: | RM47.57000 |
|---|---|
| Unit Price with VAT: | RM52.32700 |


