Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-070MESA/HR | |
|---|---|
DigiKey Part Number | 13008-070MESA/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-070MESA/HR |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-070MESA/HR Models |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-070MESA | Vishay Sprague | 0 | 13008-070MESA-ND | RM66.86496 | Parametric Equivalent |
| 13008-070MESB | Vishay Sprague | 0 | 13008-070MESB-ND | RM74.20674 | Parametric Equivalent |
| 13008-070MESB/HR | Vishay Sprague | 0 | 13008-070MESB/HR-ND | RM74.20676 | Parametric Equivalent |
| 13008-070MESC | Vishay Sprague | 0 | 13008-070MESC-ND | RM74.20674 | Parametric Equivalent |
| 13008-070MESC/HR | Vishay Sprague | 0 | 13008-070MESC/HR-ND | RM74.20676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM66.86496 | RM16,716.24 |
| Unit Price without VAT: | RM66.86496 |
|---|---|
| Unit Price with VAT: | RM73.55146 |


