13008-070MESC/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM66.86496
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM66.86496
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM74.20674
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM74.20676
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM74.20674
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM59.46248
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM59.46248
Datasheet
15 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-070MESC/HR

DigiKey Part Number
13008-070MESC/HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-070MESC/HR
Description
CAP TANT 15UF 20% 50V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-070MESC/HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
350mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-070MESAVishay Sprague013008-070MESA-NDRM66.86496Parametric Equivalent
13008-070MESA/HRVishay Sprague013008-070MESA/HR-NDRM66.86496Parametric Equivalent
13008-070MESBVishay Sprague013008-070MESB-NDRM74.20674Parametric Equivalent
13008-070MESB/HRVishay Sprague013008-070MESB/HR-NDRM74.20676Parametric Equivalent
13008-070MESCVishay Sprague013008-070MESC-NDRM74.20674Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM74.20676RM18,551.69
Manufacturers Standard Package
Unit Price without VAT:RM74.20676
Unit Price with VAT:RM81.62744